- Accueil ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LDI734C1.8ENG
LDI734C1.8ENG
Diotec Semiconductors
VR - DFN-4 - 6V - 1.78V - 1.82V
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
VR - DFN-4 - 6V - 1.78V - 1.82V
Search Keywords: LDI734C18ENG
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Diotec Semiconductors
-
Référence:LDI734C1.8ENG
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:85423990
-
COO:CN
-
Reel Pack:
3000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
3000
multiple:
3000
10 Weeks
Peut expédier
7/7/26
PRICE (EUR)
QTÉ
Prix unitaire
3 000
€0.0347
6 000
€0.0326
12 000
€0.0312
27 000
€0.0307
51 000
€0.0294
102 000
€0.0293
150 000
€0.0269
252 000 +
€0.0268
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments