help desk software
Image is representational - see mfr. specs

657-1904-103F

Dialight

657 LED PMI 0.687" Flat, Orange, Tintd, Diff, 24 VDC, Watertight

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
657 LED PMI 0.687" Flat, Orange, Tintd, Diff, 24 VDC, Watertight
Search Keywords: 6571904103F
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Dialight
  • Référence:
    657-1904-103F
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809026
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Panel
  • Dimension:
    33.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    24 V
  • Color:
    Orange
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    19(Typ) mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 92
Peut être expédié immédiatement
Commande min:
5
multiple:
5
26 Weeks Peut expédier 25/5/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
5
€16.713
25
€14.228
50
€14.162
100
€11.836
250
€11.780
500
€10.955
1 000 +
€10.898
Click for Quote
Se connecter pour débloquer des tarifs spéciaux