- Accueil ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-1704-304
556-1704-304
Dialight
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Fiche technique ACCESSOIRES
Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Search Keywords: 5561704304
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Dialight
-
Référence:556-1704-304
-
Unité de mesure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Mounting:Panel
-
Dimension:46.23 x 28.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:46 mA
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.