In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Solid State Relay - 3PST-NO (3 Form A) - AC, Zero Cross Output - 66A 42 to 600V Load - 5 to 32VDC Input - Screw Terminal - Cha ...
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
Multi-Conductor Cable 2 Conductors 22AWG 4.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m ...
3-Phase Delta Monitoring Relay, Sequence and Phase Loss, 1 SPDT Relay Output, IP20, DIN-ra...
IND PROX SS M18 SCR NO CAB
Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount