- Accueil ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RIL-47790000
RIL-47790000
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Long Lined Rocker 15A 250VAC 559.27VA Bulk
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Long Lined Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: RIL47790000
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Carling Technologies
-
Référence:RIL-47790000
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Référence:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Long Lined Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
ressources
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.