- Accueil ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- V-9763-L
V-9763-L
Bud Industries
Door, Econoglas, Clear Anodized, Smoke Gray, 41.938 in., 42 in., 19 lbs. | Bud Industries V-9763-L
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Door, Econoglas, Clear Anodized, Smoke Gray, 41.938 in., 42 in., 19 lbs. | Bud Industries V-9763-L
Search Keywords: V9763L
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Bud Industries
-
Référence:V-9763-L
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
2 Weeks
Peut expédier
19/6/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€311.22
3
€302.57
5
€298.42
10
€297.68
20 +
€290.47
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux