- Accueil ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 60-2302-RB
60-2302-RB
Bud Industries
Rack Cabinet - 24U - 22.000" L x 24.062" W x 50.625" H (558.80mm x 611.17mm x 1285.88mm) Overall Dimensions - Steel - Blue.
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Rack Cabinet - 24U - 22.000" L x 24.062" W x 50.625" H (558.80mm x 611.17mm x 1285.88mm) Overall Dimensions - Steel - Blue.
Search Keywords: 602302RB
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Bud Industries
-
Référence:60-2302-RB
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Référence:
1
ressources
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.