- Accueil ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2036-23-B2F
2036-23-B2F
Bourns
Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Radial Thru-Hole
Fiche technique ACCESSOIRES
Non-Compliant
Discontinued & Replaced
Bulk Emballage
Certificate of Compliance Guarantee
Description
+
Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 203623B2F
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Bourns
-
Référence:2036-23-B2F
-
Unité de mesure:Per Each
-
RoHS:No
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Référence:
100 -
Maximum Impulse Sparkover Voltage@100V/s:450 V
-
Maximum Impulse Sparkover Voltage@1KV/s:600 V
-
Typical DC Sparkover Voltage@100V/s:230 V
-
Number of Electrodes:3
-
Packaging:Bulk
-
Failsafe Protection:Yes
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %
ressources
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.