- Accueil ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2026-15-CB
2026-15-CB
Bourns
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF T Lead Thru-Hole
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
BULK Emballage
Certificate of Compliance Guarantee
Description
+
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF T Lead Thru-Hole
Search Keywords: 202615CB
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Bourns
-
Référence:2026-15-CB
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:HU
-
ECCN:EAR99
-
Référence:
100 -
Number of Electrodes:36225
-
Packaging:N/A
-
Failsafe Protection:No6212
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±206211%
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
200
Peut être expédié immédiatement
Commande min Quantitè:
100
multiple:
100
PRICE (EUR)
QTÉ
Prix unitaire
100
€1.310
300
€1.224
500
€1.186
800
€1.174
1 000 +
€1.163
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux