Image is representational - see mfr. specs

Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Search Keywords: 89PR200KLF
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    BI Technologies/TT Electronics
  • Référence:
    89PR200KLF
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    20(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    200 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    20.57 x 4.83 x 6.35 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1,080
Peut être expédié immédiatement
Commande min Quantitè:
100
multiple:
100
20 Weeks Peut expédier 14/9/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
100
€1.031
300
€1.008
500
€0.957
1 000
€0.883
2 500
€0.858
5 000
€0.781
7 500
€0.778
10 000 +
€0.773
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!