- Accueil ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MSAS08FR-SPBML-SE001
MSAS08FR-SPBML-SE001
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, M12 Right Angle-to-RJ Straight, S ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, M12 Right Angle-to-RJ Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K
Search Keywords: MSAS08FRSPBMLSE001
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Amphenol LTW
-
Référence:MSAS08FR-SPBML-SE001
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Référence:
100
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
25
5 Weeks
Peut expédier
24/6/26
PRICE (EUR)
QTÉ
Prix unitaire
25
€27.36
50
€16.83
75
€13.33
100 +
€13.06
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux