- Accueil ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- LM12A-05BFFM-SR8B10
LM12A-05BFFM-SR8B10
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmo ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 Metric Circular Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 10000mm, IP68 / IP69K
Search Keywords: LM12A05BFFMSR8B10
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Amphenol LTW
-
Référence:LM12A-05BFFM-SR8B10
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Référence:
100
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
25
5 Weeks
Peut expédier
30/6/26
PRICE (EUR)
QTÉ
Prix unitaire
25
€45.05
50
€27.73
75
€21.94
100 +
€21.51
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux