Image is representational - see mfr. specs

0.50mm Flex Connector - OPU Series - 40 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description +
0.50mm Flex Connector - OPU Series - 40 Position - Side Entry - Lower Side Contact - Surface Mount - ZIF
Search Keywords: 62684401100ALF
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Amphenol Communications Solutions (FCI)
  • Référence:
    62684-401100ALF
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    40
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    25.5mm x 5.6mm x 2 mm
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1,498
Peut être expédié immédiatement
Commande min Quantitè:
500
6 Weeks Peut expédier 13/7/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
500
€0.4380
1 000
€0.4290
4 000
€0.4106
8 000
€0.4015
12 000 +
€0.3961
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!