- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- D51S55A
D51S55A
Altech
ALTECH Pin Sleeve Connector IP67 Watertight Box Receptacle With [ Ground Pin - 7h ] [ Poles - 4P/5W ] [ Amps - 20A ]
ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ALTECH Pin Sleeve Connector IP67 Watertight Box Receptacle With [ Ground Pin - 7h ] [ Poles - 4P/5W ] [ Amps - 20A ]
Search Keywords: D51S55A
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Altech
-
Référence:D51S55A
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:AT
-
ECCN:EAR99
-
Référence:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
6 Weeks
Peut expédier
16/6/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€144.72
5
€133.92
10
€128.19
15
€122.91
25
€121.07
50 +
€119.25
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux