Image is representational - see mfr. specs

86003CY-SL005

Alpha Wire

Slate - 30.48m (100ft)/Spool

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Slate - 30.48m (100ft)/Spool
Search Keywords: 86003CYSL005
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Alpha Wire
  • Référence:
    86003CY-SL005
  • Alias/AKA:
    86003CY-SLATE-100
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    3
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Data Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 2
Peut être expédié immédiatement
Manufacturer Stock:
210 Peut expédier
11 Weeks Peut expédier 24/8/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€257.06
3
€250.43
5
€249.81
10
€247.26
20 +
€241.16
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!