- Accueil ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5857-VIOLET-100
5857-VIOLET-100
Alpha Wire
Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Violet - 600V - 30.48m (100ft)/Spool
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Violet - 600V - 30.48m (100ft)/Spool
Search Keywords: 5857VIOLET100
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Alpha Wire
-
Référence:5857-VIOLET-100
-
Alias/AKA:5857-VI005
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.78 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
16 Weeks
Peut expédier
21/9/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€290.05
3
€281.99
5
€278.13
10
€277.44
20 +
€270.71
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux