Image is representational - see mfr. specs

1636-BLACK-500

Alpha Wire

Hook-up Wire 18AWG 152.4m 3.56mm Tinned Copper Black 5000VAC - 152.4m (500ft)/Spool

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Hook-up Wire 18AWG 152.4m 3.56mm Tinned Copper Black 5000VAC - 152.4m (500ft)/Spool
Search Keywords: 1636BLACK500
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Alpha Wire
  • Référence:
    1636-BLACK-500
  • Alias/AKA:
    1636-BK002
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    65x36
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.56 mm
  • Maximum Voltage Rating:
    5000 VAC
  • Operating Temperature:
    -30 to 90 °C
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
16 Weeks Peut expédier 25/8/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
1
€817.78
3
€806.59
5 +
€785.07
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!