- Accueil ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- MG-B-36-BLK
MG-B-36-BLK
Pomona Electronics
Cable Assembly Patch Cord 0.914m 18AWG Minigator Test Clip to Minigator Test Clip
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.914m 18AWG Minigator Test Clip to Minigator Test Clip
Search Keywords: MGB36BLK
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Pomona Electronics
-
Référence:MG-B-36-BLK
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Référence:
1 -
Maximum Current Rating:5 A
-
Connector Type:Minigator Test Clip to Minigator Test Clip
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
3 Weeks
Peut expédier
24/6/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€4.50
10
€4.41
25
€4.31
50
€4.23
100
€4.15
250
€4.06
500 +
€3.98
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux