B-4-3
Pomona Electronics
Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL
Search Keywords: B43
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Pomona Electronics
-
Référence:B-4-3
-
Alias/AKA:1894969
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
multiple:
5
2 Weeks
Peut expédier
20/5/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€9.68
25
€8.78
50
€8.38
100
€8.14
250
€7.70
500
€7.49
1 000 +
€7.39
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux