- Accueil ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6781
6781
Pomona Electronics
Conn BNC-Type F Adapter RCP/RCP 0Hz to 1.5GHz 75Ohm ST Gold
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC-Type F Adapter RCP/RCP 0Hz to 1.5GHz 75Ohm ST Gold
Search Keywords: 6781
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Pomona Electronics
-
Référence:6781
-
Alias/AKA:2132074
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Référence:
5 -
Type:BNC-Type F Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 1.5 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-40 to 65 °C
-
Dimension:29 x 12.5 mm
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
multiple:
5
3 Weeks
Peut expédier
26/5/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€8.65
25
€7.83
50
€7.48
100
€7.27
250
€6.87
500
€6.69
1 000 +
€6.60
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux