Image is representational - see mfr. specs

Cable Assembly Patch Cord 0.61m 20AWG Test Clip to Stack-Up Banana PL-PL

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Patch Cord 0.61m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords: 3782246
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Pomona Electronics
  • Référence:
    3782-24-6
  • Alias/AKA:
    1923477
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Current Rating:
    5 A
  • Connector Type:
    Test Clip to Stack-Up Banana
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 6
Peut être expédié immédiatement
Commande min Quantitè:
5
multiple:
5
2 Weeks Peut expédier 16/6/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
5
€9.46
25
€9.15
50
€9.01
100
€8.88
250
€8.71
500
€8.57
1 000 +
€8.44
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!