- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3760-6
3760-6
Pomona Electronics
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: 37606
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Pomona Electronics
-
Référence:3760-6
-
Alias/AKA:1930279
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Référence:
5 -
Type:Binding Post
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:115(Max) °C
-
Dimension:45.21 x 11.18 mm
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
multiple:
5
2 Weeks
Peut expédier
19/5/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€7.67
25
€7.02
50
€6.75
100
€6.48
250
€6.11
500
€5.83
1 000
€5.56
2 500 +
€5.27
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux