- Accueil ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1920751
1920751
Pomona Electronics
The 1920751 is a Minigrabber test clip featuring a standard banana jack built into the plunger for connecting to banana plug p ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
The 1920751 is a Minigrabber test clip featuring a standard banana jack built into the plunger for connecting to banana plug patch cords.
Search Keywords: 1920751
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Pomona Electronics
-
Référence:1920751
-
Alias/AKA:4723-2
-
Unité de mesure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Référence:
5 -
Type:Micrograbber
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:102(Max) °C
-
Dimension:64.52 x 15.75 mm
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
32
Expédition aujourd'hui, if you order in
Commande min Quantitè:
5
multiple:
5
2 Weeks
Peut expédier
20/5/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€9.99
25
€8.41
50
€8.33
100
€8.26
250
€8.21
500
€8.17
1 000 +
€8.13
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux