Image is representational - see mfr. specs

Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL
Search Keywords: 1894797
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Pomona Electronics
  • Référence:
    1894797
  • Alias/AKA:
    B-36-2#
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    15 A
  • Connector Type:
    Banana to Banana
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
125
2 Weeks Peut expédier 15/6/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
125
€19.16
250
€10.14
375
€7.14
500 +
€7.00
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!