help desk software
Image is representational - see mfr. specs

Conn PLCC Adapter M 44 POS ST

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn PLCC Adapter M 44 POS ST
Search Keywords: 1659662
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Pomona Electronics
  • Référence:
    1659662
  • Alias/AKA:
    5281
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    PLCC Adapter
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    M
  • Pitch:
    N/A
  • Number of Contacts:
    44
  • Maximum Voltage Rating:
    500 VAC
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    102(Max) °C
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min:
2
multiple:
2
2 Weeks Peut expédier 8/12/25
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
2
€84.055
6
€82.798
10
€80.397
16
€79.196
26
€75.998
50 +
€73.972
Click for Quote
Se connecter pour débloquer des tarifs spéciaux