- Accueil ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- PS2P-ARC-LA-M008-A-110S-05
PS2P-ARC-LA-M008-A-110S-05
Piher-Amphenol
Hall-Effect Arc Sensor, Analogic (Ratiometric) output, 1% linearity absolute, 5V ±10%, 110 deg. electric rotational angle, IP6 ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hall-Effect Arc Sensor, Analogic (Ratiometric) output, 1% linearity absolute, 5V ±10%, 110 deg. electric rotational angle, IP67 - IP69K, Up to 12 bit resolution, arc magnet included, unlimited life, -40° to +125°C, 5V ±10%
Search Keywords: PS2PARCLAM008A110S05
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Piher-Amphenol
-
Référence:PS2P-ARC-LA-M008-A-110S-05
-
Unité de mesure:Per Each
-
RoHS:Yes
-
Référence:
25
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
7
9 Weeks
Peut expédier
7/8/26
PRICE (EUR)
QTÉ
Prix unitaire
7
€310.29
13
€176.90
19
€127.77
25 +
€125.21
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux