- Accueil ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC796-1C-P-24C-D-X
PC796-1C-P-24C-D-X
Picker Components
Automotive Relay - 1FormC - SPDT - 80A - Coil: 24VDC - Internal Diode - PC Pins - Dust Cover
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
TRAY Emballage
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 80A - Coil: 24VDC - Internal Diode - PC Pins - Dust Cover
Search Keywords: PC7961CP24CDX
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Picker Components
-
Référence:PC796-1C-P-24C-D-X
-
Unité de mesure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Référence:
20
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
20
multiple:
20
51 Weeks
Peut expédier
24/5/27
PRICE (USD)
QTÉ
Prix unitaire
20
$16.18
40
$6.47
60
$5.18
100
$4.46
500
$4.05
1 000
$3.78
2 500 +
$3.56
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux