- Accueil ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC796-1C-C-12HC-RN-X
PC796-1C-C-12HC-RN-X
Picker Components
Automotive Relay - 1FormC - SPDT - 80A - Coil: 12VDC - Internal Resistor - Plug-in - Dust Cover
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
TRAY Emballage
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormC - SPDT - 80A - Coil: 12VDC - Internal Resistor - Plug-in - Dust Cover
Search Keywords: PC7961CC12HCRNX
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Picker Components
-
Référence:PC796-1C-C-12HC-RN-X
-
Unité de mesure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Référence:
20
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
20
multiple:
20
51 Weeks
Peut expédier
26/5/27
PRICE (EUR)
QTÉ
Prix unitaire
20
€15.00
40
€6.00
60
€4.81
100
€4.14
500
€3.76
1 000
€3.51
2 500 +
€3.30
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux