ST 4 GN
Phoenix Contact
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Description
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: ST4GN
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:ST 4 GN
-
Alias/AKA:3037164
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Référence:
50 -
Body Orientation:N/A
ressources
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
50
Peut être expédié immédiatement
Commande min Quantitè:
10
PRICE (EUR)
QTÉ
Prix unitaire
10
€2.00
50 +
€1.94
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Older Equivalent