Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Inline analog strain gauge input terminal - complete with accessories (connector and labeling field) - 2 fast inputs - 4 - 6-w ...
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
Support bracket for busbars
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...
Support bracket - Bracket for busbars - set every 20 cm - length: 95.5 mm - width: 6.2 mm ...
Support bracket - Bracket for busbars - set every 20 cm - length: 10 mm - width: 56 mm - h ...
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
Inline shield connector
Connector - for digital 1 - 2 or 8-channel Inline terminals