Image is representational - see mfr. specs

The 5447968 is a 12-position, pastel green printed-circuit board plug connector with a 3.81 mm pitch and a screw connection me ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
The 5447968 is a 12-position, pastel green printed-circuit board plug connector with a 3.81 mm pitch and a screw connection method.
Search Keywords: 5447968
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Phoenix Contact
  • Référence:
    5447968
  • Alias/AKA:
    BCP-381-12-GN
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.81 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    N/A
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
11 Weeks Peut expédier 19/8/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
5
€5.26
25
€4.78
50
€4.71
100
€4.64
300
€4.49
500
€4.43
1 000
€4.36
2 500 +
€4.30
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!