3210405
Phoenix Contact
Disconnect terminal block - Double level with angled contour - one disconnect knife - and one disconnect point - nom. voltage: ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect terminal block - Double level with angled contour - one disconnect knife - and one disconnect point - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 127.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3210405
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:3210405
-
Alias/AKA:PTTBS-2-5-MTB/TGB
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Référence:
50 -
Body Orientation:N/A
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
2
3 Weeks
Peut expédier
22/6/26
PRICE (USD)
QTÉ
Prix unitaire
2
$17.11
25
$16.25
50 +
$15.44
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux