- Accueil ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2280255
2280255
Phoenix Contact
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and an IDC/FLK pin stri ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and an IDC/FLK pin strip (2.54 mm - number of positions: 26).
Search Keywords: 2280255
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:2280255
-
Alias/AKA:DFLK-26
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Référence:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:26
-
Operating Temperature:-20 to 50 °C
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Manufacturer Stock:
4
Peut expédier
9 Weeks
Peut expédier
4/8/26
PRICE (EUR)
QTÉ
Prix unitaire
1
€118.20
5 +
€112.30
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux