- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1720589
1720589
Phoenix Contact
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 3 - p ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm
Search Keywords: 1720589
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:1720589
-
Alias/AKA:PCV-5/-3-G-7-62
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Référence:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:41 A
-
Termination Method:Solder
-
Operating Temperature:N/A
ressources
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock:
310
Peut être expédié immédiatement
Commande min Quantitè:
50
multiple:
50
2 Weeks
Peut expédier
15/6/26
PRICE (USD)
QTÉ
Prix unitaire
50
$5.89
100
$5.41
250
$4.82
500
$4.45
1 000
$4.18
2 500
$4.17
5 000
$4.16
7 500 +
$4.15
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux