- Accueil ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0800346
0800346
Phoenix Contact
Safety label with special adhesive - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMA ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety label with special adhesive - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 70 x 32 mm - Number of individual labels: 500
Search Keywords: 0800346
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:0800346
-
Alias/AKA:EMLS-(70X32)R-SR
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:PL
-
ECCN:EAR99
-
Référence:
1 -
Color:Silver
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
2 Weeks
Peut expédier
15/6/26
PRICE (USD)
QTÉ
Prix unitaire
1
$537.48
5 +
$510.61
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux