- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0711302
0711302
Phoenix Contact
Fixed bridge - pitch: 15 mm - number of positions: 5 - color: silver
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed bridge - pitch: 15 mm - number of positions: 5 - color: silver
Search Keywords: 0711302
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Phoenix Contact
-
Référence:0711302
-
Alias/AKA:FBI-5-15
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Référence:
10 -
Type:Fixed Bridge
-
Pitch:15 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
2
4 Weeks
Peut expédier
29/6/26
PRICE (USD)
QTÉ
Prix unitaire
2
$19.85
10 +
$18.86
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux