- Accueil ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLF1M-M4
PLF1M-M4
Panduit
Cable Ties Marking Tie Nylon 6.6 Yellow 22mm 80N Bulk
Fiche technique ACCESSOIRES
Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Ties Marking Tie Nylon 6.6 Yellow 22mm 80N Bulk
Search Keywords: PLF1MM4
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panduit
-
Référence:PLF1M-M4
-
Unité de mesure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Référence:
1000 -
Style:Marking Tie
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Yellow
-
Operating Temperature:85 °C
ressources
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.