- Accueil ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX6-10P-L
LCDX6-10P-L
Panduit
Lug Terminal 6AWG 47.8mm 11.7mm Tin
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Lug Terminal 6AWG 47.8mm 11.7mm Tin
Search Keywords: LCDX610PL
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panduit
-
Référence:LCDX6-10P-L
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Référence:
1
ressources
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.