- Accueil ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E10A561
ERZ-E10A561
Panasonic
Var MOV 350VAC/450VDC 4500A 560V Radial Bulk
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bulk Emballage
Certificate of Compliance Guarantee
Description
+
Var MOV 350VAC/450VDC 4500A 560V Radial Bulk
Search Keywords: ERZE10A561
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:ERZ-E10A561
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Référence:
2000 -
Varistor Voltage:560 V
-
Clamping Voltage:930 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:7.4 x 15 x 11.5 mm
-
Maximum AC Voltage Rating:350 V
-
Maximum DC Voltage Rating:450 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:120 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
2000
multiple:
2000
18 Weeks
Peut expédier
11/9/26
PRICE (EUR)
QTÉ
Prix unitaire
2 000
€0.1243
4 000
€0.1189
6 000
€0.1171
8 000
€0.1169
26 000
€0.1124
50 000
€0.1079
100 000
€0.1077
150 000 +
€0.1065
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments