- Accueil ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E08A241
ERZ-E08A241
Panasonic
Var MOV 150VAC/200VDC 3500A 240V Radial Bulk
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Bulk Emballage
Certificate of Compliance Guarantee
Description
+
Var MOV 150VAC/200VDC 3500A 240V Radial Bulk
Search Keywords: ERZE08A241
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:ERZ-E08A241
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Référence:
3000 -
Varistor Voltage:240 V
-
Clamping Voltage:395 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5.3 x 13.5 x 10.5 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:42 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
2,053
Expédition aujourd'hui, if you order in
Commande min Quantitè:
250
14 Weeks
Peut expédier
12/8/26
PRICE (EUR)
QTÉ
Prix unitaire
250
€0.2492
3 000
€0.1250
6 000
€0.1128
9 000
€0.1078
27 000
€0.1044
51 000
€0.1038
102 000
€0.1034
150 000 +
€0.1028
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT