Image is representational - see mfr. specs

ERT-J1VT202J

Panasonic

Thermistor NTC 2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
Thermistor NTC 2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R
Search Keywords: ERTJ1VT202J
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Panasonic
  • Référence:
    ERT-J1VT202J
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    N/A
  • Sensitivity Index:
    4450 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    2000 Ohm
  • Description of Terminals:
    SMT
  • Thermal Coefficient:
    N/A
  • Dimension:
    1.6mm x 0.8mm x 0.8 mm
  • Supplier Package:
    0603
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
4000
multiple:
4000
18 Weeks Peut expédier 8/10/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
4 000
€0.0455
8 000
€0.0435
12 000
€0.0434
28 000
€0.0423
52 000
€0.0411
100 000
€0.0395
152 000
€0.0394
252 000 +
€0.0393
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!