- Accueil ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-J0EA220J
ERT-J0EA220J
Panasonic
Thermistor NTC 22 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Thermistor NTC 22 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
Search Keywords: ERTJ0EA220J
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:ERT-J0EA220J
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±5 %
-
Sensitivity Index:2700 K
-
Thermal Time Constant:N/A
-
Operating Temperature:-40 to 125 °C
-
Resistance @ 25C:22 ohm
-
Description of Terminals:SMT
-
Thermal Coefficient:N/A
-
Dimension:1mm x 0.5mm x 0.5 mm
-
Supplier Package:0402
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
30,000
Peut être expédié immédiatement
Commande min Quantitè:
10000
multiple:
10000
18 Weeks
Peut expédier
8/9/26
PRICE (EUR)
QTÉ
Prix unitaire
10 000
€0.0365
30 000
€0.0351
50 000
€0.0349
100 000
€0.0347
150 000
€0.0346
250 000
€0.0344
500 000 +
€0.0343
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments