- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-UP6D4420V
ERJ-UP6D4420V
Panasonic
SMD Anti-Sulfur Resistor - 442 Ohm ±0.5% - 0.5W - 0805
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
SMD Anti-Sulfur Resistor - 442 Ohm ±0.5% - 0.5W - 0805
Search Keywords: ERJUP6D4420V
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:ERJ-UP6D4420V
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5000
multiple:
5000
12 Weeks
Peut expédier
28/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5 000
€0.0364
10 000
€0.0348
25 000
€0.0344
50 000
€0.0330
100 000
€0.0317
150 000
€0.0316
250 000
€0.0315
500 000 +
€0.0312
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux