- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U1TF7R15U
ERJ-U1TF7R15U
Panasonic
SMD Anti-Sulfur Resistor - 7.15 Ohm ±0.01 - 1.0W - 2512
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
SMD Anti-Sulfur Resistor - 7.15 Ohm ±0.01 - 1.0W - 2512
Search Keywords: ERJU1TF7R15U
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:ERJ-U1TF7R15U
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
4000
multiple:
4000
12 Weeks
Peut expédier
24/8/26
PRICE (EUR)
QTÉ
Prix unitaire
4 000
€0.1237
8 000
€0.1219
12 000
€0.1169
28 000
€0.1123
52 000
€0.1120
100 000 +
€0.1117
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux