- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U14F4R02U
ERJ-U14F4R02U
Panasonic
SMD Anti-Sulfur Resistor - 4.02 Ohm ±0.01 - 0.5W - 1210
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
SMD Anti-Sulfur Resistor - 4.02 Ohm ±0.01 - 0.5W - 1210
Search Keywords: ERJU14F4R02U
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:ERJ-U14F4R02U
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
5000
multiple:
5000
12 Weeks
Peut expédier
24/8/26
PRICE (USD)
QTÉ
Prix unitaire
5 000
$0.0573
10 000
$0.0548
25 000
$0.0532
50 000
$0.0518
100 000
$0.0497
150 000
$0.0496
250 000 +
$0.0495
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux