- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U02F1R21X
ERJ-U02F1R21X
Panasonic
SMD Anti-Sulfur Resistor - 1.21 Ohm ±0.01 - 0.1W - 0402
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
SMD Anti-Sulfur Resistor - 1.21 Ohm ±0.01 - 0.1W - 0402
Search Keywords: ERJU02F1R21X
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:ERJ-U02F1R21X
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
10000
multiple:
10000
12 Weeks
Peut expédier
28/7/26
PRICE (EUR)
QTÉ
Prix unitaire
10 000
€0.0121
30 000
€0.0114
50 000
€0.0108
100 000
€0.0105
150 000
€0.0103
250 000
€0.0103
500 000 +
€0.0099
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments