- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S08F1R65V
ERJ-S08F1R65V
Panasonic
SMD Anti-Sulfur Resistor - 1.65 Ohm ±0.01 - 0.25W - 1206
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
SMD Anti-Sulfur Resistor - 1.65 Ohm ±0.01 - 0.25W - 1206
Search Keywords: ERJS08F1R65V
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:ERJ-S08F1R65V
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5000
multiple:
5000
12 Weeks
Peut expédier
26/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5 000
€0.0853
10 000
€0.0841
25 000
€0.0806
50 000
€0.0775
100 000
€0.0773
150 000 +
€0.0771
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux