- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S02F1R62X
ERJ-S02F1R62X
Panasonic
SMD Anti-Sulfur Resistor - 1.62 Ohm ±0.01 - 0.1W - 0402
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
REEL Emballage
Certificate of Compliance Guarantee
Description
+
SMD Anti-Sulfur Resistor - 1.62 Ohm ±0.01 - 0.1W - 0402
Search Keywords: ERJS02F1R62X
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:ERJ-S02F1R62X
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
10000
multiple:
10000
12 Weeks
Peut expédier
26/8/26
PRICE (EUR)
QTÉ
Prix unitaire
10 000
€0.0490
30 000
€0.0463
50 000
€0.0461
100 000
€0.0444
150 000
€0.0443
250 000 +
€0.0442
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux