- Accueil ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1E221P
EEH-ZA1E221P
Panasonic
Hybrid Polymer Capacitor - 220 µF - 25 V - 20% - 8 X 10.2mm - Radial - SMD - 2300 mA - 10000h - 0.027 ohm.
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Hybrid Polymer Capacitor - 220 µF - 25 V - 20% - 8 X 10.2mm - Radial - SMD - 2300 mA - 10000h - 0.027 ohm.
Search Keywords: EEHZA1E221P
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Panasonic
-
Référence:EEH-ZA1E221P
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Equivalent Series Resistance:0.027 Ohm
-
Dimension:10.2 x 8mm mm
-
Lead Diameter:N/R
-
Family:ZA
-
Lead Pitch For Radial:N/R
-
Lifetime:10000 h
-
Leakage Current:55@2Min uA
-
Capacitance Value:2202206uF
-
Construction:Cylindrical2207
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
6,320
Expédition aujourd'hui, if you order in
Commande min Quantitè:
500
multiple:
500
14 Weeks
Peut expédier
7/9/26
PRICE (USD)
QTÉ
Prix unitaire
500
$0.823
1 000
$0.797
2 500
$0.776
5 000
$0.774
7 500
$0.772
10 000
$0.770
15 000 +
$0.768
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux