help desk software
Image is representational - see mfr. specs

EEF-SX0E331R

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C T/R
Search Keywords: EEFSX0E331R
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Panasonic
  • Référence:
    EEF-SX0E331R
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Dimension:
    N/A
  • Lifetime:
    1000 h
  • Construction:
    Flat
  • Maximum Operating Temperature:
    105 °C
  • Capacitance Value:
    330 uF
  • Lead Diameter:
    N/R
  • Leakage Current:
    N/A
  • Equivalent Series Resistance:
    0.009 Ohm
  • Family:
    S
  • Lead Pitch For Radial:
    N/R
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
875
26 Weeks Peut expédier 25/5/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
875
€1.084
1 750
€0.667
2 625
€0.528
3 500 +
€0.518
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments